TRU COMPONENTS 1573687 LED wired Blue Circular 3 mm 3100 mcd 40° 20 mA 3.1 V

MPN
1573687
EAN-13
2050004858228
Order Code
17-8494
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,214 in stock

TruComponents 1573687 is an LED strip light featuring a robust wired configuration designed for efficient lighting applications. This component, referred to as the TruComponents 1573687 LED wired Blue Circular, comes with a 3 mm diameter LED emitting a radiant blue light with an intensity of 3100 millicandela. It has a beam angle of 40 degrees and operates at a forward current of 20 mA with a typical forward voltage of 3.1 V. This LED is suitable for a range of engineering applications, including status indicators, signal lighting, and decorative illumination in electronic projects where precision and reliability are paramount. Its compact form factor and efficient power management make it an ideal choice for space-constrained environments.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3100mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot