TRU COMPONENTS 1573685 Wired LED Blue Circular 3 mm 1000 mcd 40° 3.1 V 20 mA

MPN
1573685
EAN-13
2050004858204
Order Code
17-8493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

TruComponents 1573685 is a robust and reliable LED component, featuring a blue circular design with a 3 mm diameter, suitable for various electronic applications. This LED emits light with an intensity of 1000 millicandela and an emission angle of 40 degrees, making it ideal for both focused and broader illumination needs. With an operating current of 20 mA and a forward voltage of 3.1 V, it offers efficient energy consumption while providing bright output. Typical engineering applications include indicator lights in control panels, status displays in communication devices, and as part of visual signalling systems in automotive dashboards. The compact size and consistent performance of this wired LED make it a versatile choice for integration into both consumer electronics and industrial equipment.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1000mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot