TRU COMPONENTS 1573684 LED Green 3mm 15000mcd 25° 20mA 3.1V Wired LEDs

MPN
1573684
EAN-13
2050004858198
Order Code
17-8492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 422 in stock

TruComponents 1573684 offers a high-performance LED noted for its vivid green circular emission, with a 3 mm diameter designed to deliver a brightness of 15000 millicandela. This LED operates with a narrow emission angle of 25 degrees, making it optimal for focused light applications. Designed to operate efficiently at a forward current of 20 mA and a voltage of 3.1 volts, the TruComponents 1573684 LED is a reliable component for precision lighting applications. Commonly utilised in status indicators, custom display panels, and hobby electronics, this wired LED provides engineers with a robust solution for both prototyping and deployment in controlled lighting systems.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 15000mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Reviews

Be the first to submit a review

Trustpilot