TRU COMPONENTS 1573682 LED Green Circular 3mm 4200mcd 25° 20mA 3.1V Wired

MPN
1573682
EAN-13
2050004858174
Order Code
17-8491
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

TruComponents 1573682 is a high-performance LED designed for various electronic applications requiring reliable illumination. This green, circular LED features a 3 mm diameter, offering a luminous intensity of 4200 millicandela and a narrow viewing angle of 25 degrees for focused lighting applications. Operated by a current of 20 milliamperes and a forward voltage of 3.1 volts, this component is ideal for circuitry that demands precise energy consumption and thermal management. With its wired configuration, the TruComponents 1573682 is suitable for use in indicator lights, signal processing units, and visual displays where distinct green light is beneficial for status indication or visual communication. The compact design and efficient performance make it an excellent choice for engineers seeking dependable LED solutions in both industrial and consumer electronics.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 4200mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Reviews

Be the first to submit a review

Trustpilot