TRU COMPONENTS 1573681 LED wired Green Circular 3mm 3000mcd 40° 20mA 3.1V

MPN
1573681
EAN-13
2050004858167
Order Code
17-8490
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,012 in stock

TruComponents 1573681 is an LED strip light featuring a green circular LED with a diameter of 3 mm. This component is characterised by a luminous intensity of 3000 millicandela and an emission angle of 40 degrees, making it suitable for precise indication applications. The LED operates typically at a forward current of 20 mA and a forward voltage of 3.1 V, ensuring efficient power use in various electronic applications. Commonly used in signalling, indicator lights, and backlighting, this product is ideal for engineers looking to implement reliable and vivid illumination in their designs.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot