TRU COMPONENTS 1573680 LED Green Circular 3 mm 1300 mcd 25° 20 mA 2.1 V

MPN
1573680
EAN-13
2050004858150
Order Code
17-8489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.063
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

TruComponents 1573680 features a green circular LED with a diameter of 3 mm, emitting a luminous intensity of 1300 millicandela (mcd) at a viewing angle of 25 degrees. This LED is designed to operate efficiently at a forward current of 20 milliamperes (mA) with a forward voltage of 2.1 volts. Engineered for reliability, the component’s wired design allows for straightforward integration into circuits and systems, making it suitable for a range of applications including indicators in electronic devices, backlighting for panels, and status indicators in industrial control settings. Its compact size and moderate brightness make it ideal for both consumer electronics and professional equipment, where visibility and precision are paramount.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot