TRU COMPONENTS 1573674 LED wired Yellow Circular 3 mm 600 mcd 40° 20 mA 2.1 V

MPN
1573674
EAN-13
2050004858099
Order Code
17-8486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,058 in stock

TruComponents 1573674 is a precision-engineered LED component designed for reliability and efficiency in various lighting applications. The TruComponents 1573674 model features a wired yellow circular LED with a 3 mm diameter, offering a luminous intensity of 600 millicandela (mcd) and a beam angle of 40 degrees. Operating at a forward current of 20 milliamperes (mA) and a forward voltage of 2.1 volts, this LED is well-suited for use in indicator lamps, backlighting, and panel illumination in both commercial and industrial settings. Its robust design ensures consistent performance and a long operational lifespan, making it an ideal choice for engineers seeking dependable lighting solutions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot