TRU COMPONENTS 1573673 LED Red Circular 3mm 3700 mcd 25° 20mA 2.1V Wired

MPN
1573673
EAN-13
2050004858082
Order Code
17-8485
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

TruComponents 1573673 is a red LED designed for effective illumination and indicator functions in a variety of engineering applications. Featuring a circular 3 mm form factor, this LED delivers a luminous intensity of 3700 millicandela, efficiently operating at a forward current of 20 mA and a forward voltage of 2.1 V. Its narrow viewing angle of 25 degrees makes it ideal for applications requiring focused light output, such as integrated displays, status indicators, and control panels. The pre-wired configuration enhances ease of installation in both prototypes and end-use products, supporting direct implementation in circuits. TruComponents products are known for their reliability, making this LED well-suited for precision electronics projects and industrial control systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3700mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot