TRU COMPONENTS 1573672 LED Wired Red Circular 3mm 1800mcd 25° 20mA 2.1V

MPN
1573672
EAN-13
2050004858075
Order Code
17-8484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

TruComponents 1573672 provides an efficient LED lighting solution with the LED wired Red Circular component, featuring a 3 mm diameter designed for compact applications. Emitting an intense 1800 mcd of light with a narrow beam angle of 25°, this LED operates optimally at a forward current of 20 mA and a forward voltage of 2.1 V. It is well-suited for use in indicator lights, status signals, and decorative lighting systems where precise, focused illumination is essential. The component's robust design supports various engineering projects requiring reliable and bright red light output, making it an ideal choice for both consumer electronics and industrial control panels.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot