TRU COMPONENTS 1573671 LED wired Red Circular 3 mm 1600 mcd 40° 20 mA 2.1 V

MPN
1573671
EAN-13
2050004858068
Order Code
17-8483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

TruComponents 1573671 provides a robust solution for various lighting applications with its 3 mm diameter red circular LED. This component offers a luminous intensity of 1600 millicandela, delivering high brightness at a viewing angle of 40 degrees, making it suitable for applications requiring precise illumination. Rated at 20 mA and operating at 2.1 V, it ensures reliable performance and energy efficiency. The LED's design facilitates its integration into electronic circuits, making it well-suited for indicator lights, status displays, or any application where visual signalling is essential. Ideal for use in both consumer electronics and industrial equipment, this LED caters to diverse engineering needs where dependable and bright illumination is paramount.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot