TRU COMPONENTS 1573667 SMD LED 3528 White 2100 mcd 120° 25 mA 3.25 V

MPN
1573667
EAN-13
2050004858020
Order Code
17-8480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.256
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,075 in stock

TruComponents' 1573667 SMD LED 3528 is a versatile surface-mount device designed for applications requiring high-efficiency white light emission. This LED features a luminous intensity of 2100 millicandela and an extended viewing angle of 120 degrees, optimised for uniform light distribution. With an operational current of 25 milliamperes and a forward voltage of 3.25 volts, it is suitable for diverse circuit designs in energy-efficient lighting applications. Engineers commonly utilise this component in automotive lighting, electronic signage, and backlighting for displays due to its compact 3528 package and reliability in performance.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.25V
Forward Current 25mA
Luminosity 2100mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot