TRU COMPONENTS 1573666 SMD LED 3528 White 1500 mcd 120° 25 mA 3.25 V

MPN
1573666
EAN-13
2050004858013
Order Code
17-8479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 654 in stock

TruComponents 1573666 is a surface mount device LED known for its 3528 package type, emitting a white light with a luminous intensity of 1500 millicandela. The device features a wide viewing angle of 120 degrees, making it suitable for applications requiring broad light dispersion. Its electrical specifications include a forward current rating of 25 mA and a forward voltage of 3.25 volts. Engineers commonly employ this component in applications such as backlighting, status indicators, and general illumination where reliability and compact form factor are critical. The SMD LED is characterised by its efficient performance in low-power consumption scenarios, ensuring optimal functionality across various electronic designs.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.25V
Forward Current 25mA
Luminosity 1500mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot