TRU COMPONENTS 1573662 SMD LED 3528 Red 380 mcd 120° 25 mA 2.15 V

MPN
1573662
EAN-13
2050004857979
Order Code
17-8477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

TruComponents 1573662 is a surface-mount device (SMD) LED designed in the 3528 package configuration. This red LED operates with a luminous intensity of 380 millicandela and features a wide viewing angle of 120 degrees, making it suitable for uniform light distribution. Engineered to function efficiently at a forward current of 25 milliamperes and a forward voltage of 2.15 volts, it is well-suited for various electronic applications requiring compact, low-power light sources, such as backlighting in consumer electronics, indicator lights in circuit boards, or decorative lighting in architectural installations. The robust performance and compact package of the TruComponents LED make it an optimal choice for reliable and space-conscious design implementations.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 25mA
Luminosity 380mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 628nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot