TRU COMPONENTS 1573660 SMD LED White 460 mcd 120° 25 mA 3.2 V 1206 Size

MPN
1573660
EAN-13
2050004857955
Order Code
17-8475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,185 in stock

TruComponents 1573660 is a surface-mount diode (SMD) LED that offers a luminous intensity of 460 millicandela and an emission angle of 120 degrees, making it suitable for a broad range of illumination applications. Designed for an operating current of 25 milliamperes and a forward voltage of 3.2 volts, this white LED is housed in a compact 1206 package, providing easy integration into densely packed electronic assemblies. Its reliable performance and compact size make it particularly well-suited for applications such as backlighting, indicators on printed circuit boards, and general status lighting in electronic devices. For engineers, its compatibility with standard SMD soldering processes simplifies manufacturing and assembly, while its consistent light output ensures dependable usage across varying conditions.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 25mA
Luminosity 460mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot