TRU COMPONENTS 1573658 SMD LED Green 400 mcd 120° 30 mA 3.2 V 1206 Package

MPN
1573658
EAN-13
2050004857931
Order Code
17-8474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 854 in stock

TruComponents 1573658 is a surface mount device (SMD) LED known for its efficient performance in compact electronic assemblies. This green LED, housed in a 1206 package, offers a luminous intensity of 400 mcd and a wide viewing angle of 120 degrees, making it suitable for applications that require broad light dispersion and uniform illumination. Operating at a current of 30 mA and a forward voltage of 3.2 V, the 1573658 LED is a reliable choice for various applications, including indicators, backlighting, and display panels in consumer electronics and automotive instrumentation. The SMD design ensures easy integration into printed circuit boards, providing engineers with flexibility in space-limited projects.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 400mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 525nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot