TRU COMPONENTS 1573657 SMD LED Yellow 130mcd 120° 20mA 2.15V Tape cut

MPN
1573657
EAN-13
2050004857924
Order Code
17-8473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,379 in stock

TruComponents 1573657 is an SMD LED characterised by its yellow emission with an intensity of 130 mcd. This LED features a broad viewing angle of 120°, allowing for efficient light distribution over a wide area. With a forward current of 20 mA and a forward voltage of 2.15 V, it is suitable for use in low-power electronic applications. The package style is 1206, which is ideal for compact surface-mount designs commonly utilised in backlighting of display panels, status indicators, and general illumination. Supplied in a tape cut format, it ensures easy integration into automated assembly processes for electronic devices.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 20mA
Luminosity 130mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 588nm

Reviews

Be the first to submit a review

Trustpilot