TRU COMPONENTS 1573655 SMD LED Warm white 460 mcd 120° 30 mA 3.2 V

MPN
1573655
EAN-13
2050004857900
Order Code
17-8471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TruComponents 1573655 is a Surface-Mount Device (SMD) LED designed for high-efficiency illumination applications. This component emits a warm white light with an intensity of 460 millicandela (mcd) and a viewing angle of 120 degrees, making it ideal for use in applications requiring broad, uniform light distribution. Operating at a forward current of 30 mA and a forward voltage of 3.2 V, this SMD LED is suitable for integration into compact electronic devices where space is at a premium. Its 0805 package size ensures versatility in design, making it a reliable choice for engineers incorporating energy-efficient lighting solutions into modern consumer electronics, automotive interior lighting, and electronic display backlighting. The robust performance characteristics of this SMD LED align with rigorous engineering standards, ensuring its suitability for diverse applications.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 460mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot