TRU COMPONENTS 1573654 SMD LED 0805 White 460 mcd 120° 30 mA 3.2 V

MPN
1573654
EAN-13
2050004857894
Order Code
17-8470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 784 in stock

TruComponents 1573654 is a surface-mount device (SMD) LED in the compact 0805 package, offering a white light output with a luminous intensity of 460 millicandela and a viewing angle of 120 degrees. Designed to operate at 30 milliamperes with a forward voltage of 3.2 volts, it is suitable for a variety of applications including indicator lights, backlighting for displays, and general illumination in electronic devices. The small size and efficient performance make it ideal for use in high-density printed circuit boards where space and power consumption are critical considerations.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 460mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot