TRU COMPONENTS 1573650 SMD LED Yellow 140 mcd 120° 30 mA 2.15 V

MPN
1573650
EAN-13
2050004857856
Order Code
17-8468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 1573650 is a yellow SMD LED designed to deliver reliable performance in various electronic applications. This LED emits a luminous intensity of 140 millicandela and features a wide viewing angle of 120 degrees, ensuring optimal light dispersion. Operating at a forward current of 30 milliamperes and a voltage of 2.15 volts, it is suitable for applications requiring compact, surface-mounted components, such as status indicators, backlighting, and general-purpose signalling in electronic devices. The compact 0805 package allows integration into densely populated circuit boards, making it ideal for modern electronic designs where space is at a premium.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 30mA
Luminosity 140mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 588nm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot