TRU COMPONENTS 1573649 SMD LED 0805 Red 140 mcd 120° 30 mA 2.15 V

MPN
1573649
EAN-13
2050004857849
Order Code
17-8467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,451 in stock

TruComponents 1573649 is an SMD LED with an 0805 package and is designed to emit red light with a luminous intensity of 140 millicandela. This LED operates at a forward current of 30 milliamperes and a forward voltage of 2.15 volts, featuring a wide viewing angle of 120 degrees. Its compact dimensions and electrical characteristics make it suitable for a variety of applications, including automotive dashboards, electronic signage, and intricate circuit board designs requiring precise, low-power light sources. The versatile 0805 SMD package allows for efficient space utilisation in dense circuit configurations, making the LED an ideal choice for modern electronics requiring high-efficiency lighting components.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.15V
Forward Current 30mA
Luminosity 140mcd
Content 1
Maximum Temperature 80°C
Min. temperature -30°C
Wavelength 628nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot