TRU COMPONENTS 1572424 Ferrule 6mm² Green Partially Insulated 100 pieces

Image Representative of Range

TRU COMPONENTS 1572424 Ferrule 6mm² Green Partially Insulated 100 pieces

MPN
1572424
EAN-13
4016139279251
Order Code
13-2623
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.71
10+ £3.45
50+ £3.36
100+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

TruComponents manufactures the 1572424 ferrule, which is a partially insulated crimp connector for 6 mm² cables. The ferrule is green and comes in a pack of 100 pieces. It is typically used in electrical applications to ensure secure wire connections.
Insulation Partially insulated
Colour Green
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code FR
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute E60-12GN
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot