TRU COMPONENTS 1572200 HHP-04-PCW Light pipe Rigid Panel-fit Press-fit

MPN
1572200
EAN-13
4016139277011
Order Code
17-8451
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,598 in stock

TruComponents 1572200 is a light pipe designed for reliable and efficient optical transmission in electronics applications. The HHP-04-PCW model is characterised by its rigid, panel-fit construction that ensures a secure, press-fit installation in a variety of electronic devices. This light pipe is particularly suited for use in environments where precise alignment and steady light transfer from LEDs to displays or indicators are paramount. Its durable materials and precise engineering make it ideal for use in industrial control systems, communication equipment, and instrumentation panels where consistent optical output is required. With its robust design, it offers a dependable solution for enhancing the visibility of status indicators and control interfaces in complex systems.
Type Light pipe
Length 4.3mm
Lens Size 5.5mm
Material Plastic
Colour Transparent
Configuration 1 x 1
Dimensions (Ø x H) 5.5 mm x 4.3 mm
Lens Shape Circular

Reviews

Be the first to submit a review

Trustpilot