TRU COMPONENTS 1572168 Laser module Dot Red 0.95 mW

MPN
1572168
EAN-13
4016139276694
Order Code
17-8448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

TruComponents 1572168, is a laser module designed for precision applications requiring a defined red dot projection. The device outputs at a power level of 0.95 milliwatts, providing consistent visible light performance in various industrial and engineering settings. Specifically, this laser module is suitable for alignment tasks, positioning, and general-purpose pointing within a range of precise instrumentation and measurement systems. It is engineered to enhance accuracy and efficiency in environments demanding reliable optical components. The laser exhibits robust construction ideal for integration into existing machinery and tools, ensuring adaptability across numerous technical applications.
Type Laser module
Laser Class 2
Operating Distance Not Specified
Wavelength 650nm
Optical Power 0.95mW
Colour Red
Diameter 8mm
Dimensions (Ø x L) 8 mm x 24 mm
Emission characteristics Dot
Focus properties Fixed-focus
Length 24mm
Maximum Temperature 40°C
Min. temperature -10°C
Operating Current 40mA
Operating Voltage 3V DC

Reviews

Be the first to submit a review

Trustpilot