TRU COMPONENTS 1572085 Mini strobe bulb 21 Ws 1 flashes/min 230 V 1 pc

MPN
1572085
EAN-13
2050004889833
Order Code
17-8445
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TruComponents 1572085 offers the Mini strobe bulb 21 Ws, a reliable and efficient component designed for precise illumination tasks. Operating at a voltage of 230 V, this product delivers a controlled, singular flash per minute, making it suitable for use in applications requiring consistent strobe lighting. This product is engineered to meet the demands of environments needing intermittent visual signals, such as machinery status indicators, warning systems, and testing equipment. The Mini strobe bulb 21 Ws is a valuable addition to any setup requiring dependable performance in high-voltage settings, providing both durability and precision for engineering needs.
Type Mini strobe bulb
Colour Clear
Operating Voltage 230V
Content 1
Diameter 30mm
Dimensions (Ø) 30mm
Flash capacity 21Ws
Flash rate 1flashes/min
Ignition voltage 4kV
Lifespan 3 Mio. flash
Light diameter 6.0 (±0.3)mm

Reviews

Be the first to submit a review

Trustpilot