TRU COMPONENTS 1571957 MKP-X2 suppression capacitor 1.2µF 275VAC 10% 27.5 mm

MPN
1571957
EAN-13
2050004889376
Order Code
17-8443
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.919
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

TRU COMPONENTS 1571957 represents a high-quality MKP-X2 suppression capacitor, designed to meet rigorous engineering standards. With a capacitance value of 1.2 µF and a nominal operating voltage of 275 V AC, this capacitor is suitable for applications requiring suppression of electromagnetic interference in AC power lines. It utilises a film capacitor construction, specifically a polypropylene film, known for its stability and reliability under varying environmental conditions. The dimensions of the unit are 32 mm x 13 mm x 23 mm, with radial leads and a pin spacing of 27.5 mm. This component finds typical use in electronic filtering applications within consumer electronics and industrial machinery, providing dependable performance in suppression circuits.
Type MKP-X2 suppression capacitor
Capacitance 1.2µF
Tolerance 10%
Voltage 275V AC
Material Polypropylene
Connection Solder pins
Content 1
CS 27.5mm
Dimensions (L x W x H) 32 x 13 x 23 mm
Height 23mm
Length 32mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot