TRU COMPONENTS 1571955 MKP-X2 suppression capacitor 0.47 µF 275 V AC radial

MPN
1571955
EAN-13
2050004889352
Order Code
17-8442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,915 in stock

TRU COMPONENTS 1571955 is a high-quality MKP-X2 suppression capacitor designed with a capacitance of 0.47 µF and a nominal voltage of 275 V AC, ideal for use in filtering and interference suppression applications. With its radial lead configuration and dimensions of 26.5 mm by 8.5 mm by 17 mm, this film capacitor is well-suited for integration into compact circuit designs, where stability and reliability are of paramount importance. Typically employed in power supply units and electronic devices, this component ensures effective electromagnetic interference (EMI) suppression by leveraging MKP (Metallized Polypropylene) technology, which offers excellent electrical properties and durability. The capacitor's 10% tolerance further ensures precision in applications where consistent performance and long-term stability are required.
Type MKP-X2 suppression capacitor
Capacitance 470nF
Tolerance 10%
Voltage 275V AC
Material Polypropylene
Connection Solder pins
Content 1
CS 22.5mm
Dimensions (L x W x H) 26.5 x 8.5 x 17 mm
Height 17mm
Length 26.5mm
Width 8.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot