TRU COMPONENTS 1571954 MKP-X2 suppression capacitor 0.47 µF 275 V AC

MPN
1571954
EAN-13
2050004889345
Order Code
17-8441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

TRU COMPONENTS 1571954 is an MKP-X2 suppression capacitor designed for reliable performance with a capacitance of 0.47 µF and a nominal voltage rating of 275 V AC. This film capacitor, with dimensions of 18 x 10 x 16 mm, features radial leads and a tolerance of 10%, making it suitable for applications requiring AC interference suppression and electromagnetic interference (EMI) filtering. The MKP-X2 is crafted for use in power supplies, electronic ballasts, and household appliances where stable capacitance and high insulation resistance are crucial for maintaining circuit integrity. Known for its robustness in handling voltage fluctuations, this capacitor serves as an essential passive component for enhancing the longevity and efficiency of electronic systems. The unit is identified by its alternate description as the MKP-X2 suppression capacitor with an industry-standard footprint of 15 mm.
Type MKP-X2 suppression capacitor
Capacitance 470nF
Tolerance 10%
Voltage 275V AC
Connection Solder pins
Content 1
CS 15mm
Dimensions (L x W x H) 18 x 10 x 16 mm
Height 16mm
Length 18mm
Width 10mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot