TRU COMPONENTS 1571417 Diffusor Transparent for 5 mm LED Caps & Covers

MPN
1571417
EAN-13
4016139269245
Order Code
17-8428
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,343 in stock

TRU Components 1571417 is a transparent diffuser designed specifically for use with 5 mm LED caps and covers. This product offers an effective solution for engineers seeking to control and soften the light emitted from standard 5 mm LEDs, enhancing light distribution and reducing glare. Constructed with durable, high-quality materials, the diffuser ensures consistent performance in a range of applications, including electronic display panels, indicator lights, and illumination systems. Its compatibility with standard LED configurations makes it an ideal choice for professionals in electronics design and manufacturing who require reliable light diffusion solutions.
Type Diffusor
Lens Colour Transparent
Diameter 7.1mm
Dimensions (Ø x H) 7.1 mm x 10.9 mm
Height 10.9mm
Recess Diameter 6.4mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot