TRU COMPONENTS 1571140 ESD brush 170x62x7mm Bristle 25mm Antistatic

MPN
1571140
EAN-13
4016139266473
Order Code
17-8423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

TRU COMPONENTS 1571140 is an antistatic brush designed to mitigate the risks associated with electrostatic discharge (ESD) during precision cleaning tasks in sensitive engineering environments. The brush has dimensions of 170 x 62 x 7 mm, with bristles measuring 25 mm in length, providing an effective cleaning area with a width of 57 mm, designated as the EPI-A-61 brush area. It is crafted specifically for use as an ESD cleaning tool, making it suitable for applications that require the safe removal of dust, debris, and contaminants from electronic components, circuit boards, and other static-sensitive devices. Such qualities ensure its utility in sectors like electronics manufacturing, telecommunications, and various high-tech industries where controlling static is critical. The product is associated with the identifier 04016139266473 for cataloguing and inventory purposes.
Type conductive
Length 25mm
Bristle Length 25mm
Brush Area Width 57mm
Colour Black
Dimensions (L x W x H) 170 x 62 x 7 mm
Height 7mm
Material PP
Product Type ESD brush
Range of use ESD
Width 62mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot