TRU COMPONENTS 1569012 ESD tape Copper 10 m x 50 mm 1000 ESD Labels

MPN
1569012
EAN-13
4016139251868
Order Code
17-8401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 309 availableBack-order availability date - 07/09/2026

TruComponents 1569012 is an ESD tape constructed from copper, measuring 10 metres in length and 50 millimetres in width, and comes with 1000 ESD labels. This product is engineered to provide effective electrostatic discharge (ESD) shielding, making it an indispensable component in environments where static sensitivity is a concern. It features a strong adhesive layer that ensures reliable bonding to various surfaces, facilitating its use in office applications such as labelling and securing ESD-sensitive areas or components. Its robust copper material offers excellent conductivity and durability, making it suitable for use in electronics manufacturing environments to prevent electrostatic damage. With a practical focus on safety and functionality, the tape is an essential tool for managing ESD hazards in both industrial and office settings.
Type conductive
Colour Copper
Content 10m
Dimensions (L x W) 10 m x 50 mm
Length 10m
Material Copper
Product Type ESD tape
Range of use ESD
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot