TRU COMPONENTS 1568670 Automotive Wire FLRY-B 0.35mm² Red 50m

Image Representative of Range

TRU COMPONENTS 1568670 Automotive Wire FLRY-B 0.35mm² Red 50m

MPN
1568670
EAN-13
4016139248448
Order Code
13-2529
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.18
10+ £7.61
50+ £7.41
100+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

TruComponents manufactures the automotive wire FLRY-B with a cross-sectional area of 1 x 0.35 mm², offered in a 50 m red strand. This wire is commonly used for internal switchboard and automotive wiring due to its flexible and durable nature. Ideal for integration into vehicle systems, it ensures reliable performance in complex electro-mechanical environments.
Colour Red
Conductor Cross Sectional 0.35mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 12 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c345
Outside Ø 1.40mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot