TRU COMPONENTS 1567766 Piezo buzzer 105dB 12V DC Interval sounder 1pc

MPN
1567766
EAN-13
2050004880885
Order Code
17-8390
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TruComponents 1567766 is a high-performance piezo buzzer designed to deliver a sound output of 105dB with an operating voltage of 12V DC. This interval sounder, characterised by its robust piezoelectric technology, provides reliable auditory signalling in a compact form factor. The buzzer is particularly suited for applications that require intermittent sound alerts, such as alarm systems, industrial machinery notifications, and automotive signal devices. Its efficient power usage and durable construction make it an ideal choice for engineers designing systems where both reliability and high acoustic output are paramount. By meeting stringent industry standards, the TruComponents 1567766 ensures dependable performance in demanding environments.
Type 1567766
Voltage Rating 12V
Frequency 2.8kHz
Size (Ø x H) 54 mm x 41 mm
Connection Open end cable
Content 1
Height 41mm
Noise emission 105dB
Product Type Piezo buzzer
Resonance 2.8kHz
Sound signal type Interval sounder
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot