TRU COMPONENTS 1566747 Laser module Dot Green 1 mW

MPN
1566747
EAN-13
4016139229218
Order Code
17-8384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

TruComponents 1566747 represents a cutting-edge laser module, uniquely identified as a green laser dot emitter with an output power of 1 mW. This product is designed with precision in mind, offering reliable and consistent performance for applications that demand pinpoint accuracy, such as alignment, targeting, and positioning systems. Engineered to suit a variety of industrial and engineering tasks, it is particularly advantageous in environments where visible green light can enhance visibility and accuracy over longer distances compared to red lasers. The TruComponents 1566747 module is well-suited for integration into optical instruments and measurement devices, ensuring robust functionality and adaptability to meet the high standards required in technical fields.
Type Laser module
Laser Class 2
Operating Distance Not Specified
Wavelength 532nm
Optical Power 1mW
Colour Green
Diameter 14mm
Dimensions (Ø x L) 14 mm x 50 mm
Emission characteristics Dot
Length 50mm
Maximum Temperature 40°C
Min. temperature -10°C
Operating Current 240mA
Operating Voltage 3V DC

Reviews

Be the first to submit a review

Trustpilot