TRU COMPONENTS 1565599 Automotive Wire 1x0.50mm² Orange 50m

Image Representative of Range

TRU COMPONENTS 1565599 Automotive Wire 1x0.50mm² Orange 50m

MPN
1565599
EAN-13
4016139217734
Order Code
13-2383
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.74
10+ £10.92
50+ £10.64
100+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The TruComponents automotive wire, model 1565599, features a single core of 0.50 mm² and comes in a 50-metre length with an orange colour for clear visibility. Designed for internal and switchboard wiring, this wire is ideal for automotive applications requiring reliable conductivity. TruComponents ensures durability and quality, making it suitable for a range of automotive electrical systems.
Colour Orange
Conductor Cross Sectional 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.19mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c291
Outside Ø 1.60mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot