TRU COMPONENTS 1564983 Glow lamp 110-250 V Wire ends Green Neon 1 pc

MPN
1564983
EAN-13
2050004874907
Order Code
17-8375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.370
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 967 in stock

TruComponents 1564983 is a glow lamp designed for use in various light bulbs and tubes applications. This green glow lamp operates efficiently across a voltage range of 110 V to 250 V, making it versatile for a wide array of electrical systems. Featuring wire ends for easy integration, it is well-suited for signalling and indicator functions in control panels and electronic devices due to its reliable illumination properties. Engineers might utilise this glow lamp in scenarios requiring visible status indication within equipment housing or for directly embedding in instrument displays, ensuring optimal performance in low-light environments.
Type Glow lamp
Colour Green
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Length (leads) 30mm
Lifespan 20000h
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot