TRU COMPONENTS 1564894 SMD LED Yellow 0805 43 mcd 140° 20 mA 2 V

MPN
1564894
EAN-13
2050004874365
Order Code
17-8371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TruComponents 1564894 is an SMD LED, designed in the 0805 package, offering a yellow light emission with an intensity of 43 millicandela. It operates at a balance of 20 mA current and a forward voltage of 2 V, providing a wide viewing angle of 140 degrees. This component is well-suited for applications in electronic devices requiring reliable and compact light indicators, such as consumer electronics, circuit board status indicators, and automotive applications. Its compact size and efficient performance make it ideal for space-constrained designs and energy-sensitive environments. The LED's robust characteristics ensure dependable performance in a variety of engineering projects where surface-mount technology is preferred.
Type SMD LED
LED Colour Yellow
Viewing Angle 140°
Forward Voltage 2V
Forward Current 20mA
Luminosity 43mcd
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.1 mm
Height 1.1mm
Length 2mm
Width 1.25mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot