TRU COMPONENTS 1557563 Carbon film resistor 180 kΩ Axial lead 0204 0.1W 5%

MPN
1557563
EAN-13
2050004834161
Order Code
17-8370
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

TRU COMPONENTS, with the Manufacturer's Part Number 1557563, provides a reliable carbon film resistor featuring a resistance of 180 kO. Designed with axial leads and conforming to the 0204 package size, this resistor is rated for a power dissipation of 0.1 watts and offers a tolerance of 5 percent. Its construction utilises carbon film technology, producing minimal noise and suitable for general-purpose electronic circuits. This resistor is commonly employed in applications such as voltage regulation, signal processing, and current limiting due to its stable performance and cost-effectiveness. Its design makes it particularly well-suited for use in consumer electronics, automotive solutions, and various industrial systems where precision is not crucial but reliability is essential.
Type Axial lead
Resistance 180kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot