TRU COMPONENTS 1557554 metal film resistor 820 kΩ axial 0207 0.6 W 1%

MPN
1557554
EAN-13
2050004834079
Order Code
17-8364
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,206 in stock

TRU COMPONENTS 1557554 is a metal film resistor with an impedance of 820 kO, designed for reliable performance in precision circuits. Constructed in an axial lead format, this component adheres to the 0207 sizing standard and is rated for a power handling capacity of 0.6 watts with a tolerance of 1 percent. The stable resistive properties of metal film technology make this resistor particularly suitable for applications requiring minimal noise and high accuracy, such as in audio equipment, precision measuring devices, and active filters. Its construction ensures consistent performance across a range of environmental conditions, making it a dependable choice for professional electronic design.
Type Metal film resistor
Resistance 820kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot