TRU COMPONENTS 1557552 Metal film resistor 806 Ω Axial lead 0207 0.6 W 1%

MPN
1557552
EAN-13
2050004834055
Order Code
17-8363
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)

Discontinued


TRU COMPONENTS 1557552 is a metal film resistor with a resistance value of 806 ohms, featuring an axial lead configuration and adhering to the 0207 size specification. This device supports a power rating of 0.6 watts with a tolerance of 1%, ensuring precise impedance control in electronic circuits. Metal film resistors like this one are known for their stability, low noise, and reliability, making them ideal for applications in precision measurement instruments, audio circuits, and high-frequency operations. Its robust construction is suited for environments that require consistent performance under varying electrical and thermal conditions, enhancing the durability of the circuits it integrates with.
Type Metal film resistor
Resistance 806Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot