TRU COMPONENTS 1557547 metal film resistor 6.65 Ω axial lead 0207 0.6 W 1%

MPN
1557547
EAN-13
2050004834017
Order Code
17-8361
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (35)
Qty Unit Price (Ex VAT)
400+ £0.0103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,224 in stock

TRU COMPONENTS 1557547 is a precision metal film resistor designed to provide consistent and reliable performance in a variety of electronic applications. This resistor features an impedance of 6.65 O, making it suitable for circuits requiring precise resistance values. Constructed with an axial lead format in a 0207 package size, it supports up to 0.6 W of power at a tolerance of 1%, ensuring minimal deviation from stated resistance, which is critical in high-accuracy applications. The use of metal film technology affords excellent stability and noise reduction, often preferred in signal processing, audio equipment, and telecommunications systems where integrity of signal is paramount. Its robust construction and precision specifications make it an ideal choice for professional electronics engineers looking to maintain high-quality standards in their designs.
Type Metal film resistor
Resistance 6.65Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot