TRU COMPONENTS 1557544 Metal film resistor 6.98 kΩ Axial lead 0.6 W 1%

MPN
1557544
EAN-13
2050004835564
Order Code
17-8358
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,224 in stock

TRU COMPONENTS 1557544 is a precision metal film resistor designed for applications requiring reliable and consistent impedance characteristics. This resistor offers a resistance value of 6.98 kO with an axial lead configuration, and it is capable of handling power dissipation up to 0.6 watts. Constructed to achieve a tight tolerance of 1%, this component ensures accurate and stable performance in electronic circuits, making it ideal for use in precision instrumentation, amplifiers, and control systems where precise resistance values are critical. The axial lead form factor and size 0207 enable easy integration into printed circuit boards and other assemblies. With its high level of accuracy and reliability, the TRU COMPONENTS 1557544 serves as an essential component in a wide range of professional electronics applications.
Type Metal film resistor
Resistance 6.98kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot