TRU COMPONENTS 1557540 Metal film resistor 5.1 Ω Axial lead 0.6 W 1%

MPN
1557540
EAN-13
2050004833997
Order Code
17-8356
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,270 in stock

TRU COMPONENTS 1557540 is a high-precision metal film resistor with a resistance value of 5.1 ohms and is equipped with axial leads. This component offers a power rating of 0.6 watts, which makes it suitable for moderate power applications, and maintains a tolerance of 1%, ensuring accuracy and reliability in various circuit designs. The resistor's metal film construction provides superior stability and low noise characteristics, ideal for applications demanding precision, such as audio equipment, precision measurement devices, and feedback circuits. With its compact 0207 package size, it can be easily integrated into dense circuit boards, providing engineers with a dependable solution for maintaining desired impedance levels in a wide array of electronic systems.
Type Metal film resistor
Resistance 5.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot