TRU COMPONENTS 1557534 Metal film resistor 46.4 kΩ Axial lead 0.6 W 1% 0207

MPN
1557534
EAN-13
2050004833935
Order Code
17-8351
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,538 in stock

TRU COMPONENTS 1557534 is a metal film resistor offering a precise resistance value of 46.4 kO with an accuracy of 1%. Designed with an axial lead configuration, this resistor conforms to the 0207 package size and is capable of handling a power rating of up to 0.6 watts. Its metal film construction ensures excellent stability and reliability, making it highly suitable for precision electronic circuits, such as signal processing and instrumentation, where exact resistance values are critical. The resistor's low noise characteristics and wide temperature range tolerance make it a preferred choice in sensitive electronic applications. This component meets rigorous standards for quality and performance, catering to both hobbyists and professional engineers in need of dependable resistive solutions.
Type Metal film resistor
Resistance 46.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot