TRU COMPONENTS 1557529 Metal film resistor 402 Ω Axial 0207 0.6 W 1%

MPN
1557529
EAN-13
2050004833881
Order Code
17-8350
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

TRU COMPONENTS 1557529 is a metal film resistor with a resistance value of 402 ohms, featuring an axial lead configuration in the 0207 package size. It is designed to handle a power rating of 0.6 watts with a tolerance of 1%, ensuring precise impedance characteristics critical for high-fidelity audio circuits, precision measurement devices, and instrumentation applications. The metal film construction provides superior stability and reliability over a wide temperature range, making it suitable for demanding environments in industrial and electronic systems. This component is ideal for use in applications where performance consistency and long-term reliability are required, such as in analogue circuits, filtering applications, and feedback networks.
Type Metal film resistor
Resistance 402Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot