TRU COMPONENTS 1557528 Metal film resistor 3.3 Ω Axial lead 0207 0.6 W 1%

MPN
1557528
EAN-13
2050004833874
Order Code
17-8349
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,753 in stock

TRU COMPONENTS 1557528 is a high-precision metal film resistor designed for technical applications requiring precise electrical specifications. This resistor features a resistance of 3.3 ohms with an impressive tolerance of 1%, ensuring reliable performance in circuits where accuracy is crucial. Constructed with axial leads and conforming to the 0207 size standard, this component supports a power rating of 0.6 watts, making it suitable for a variety of electronic devices that demand stable and consistent electrical resistance. The metal film construction provides enhanced temperature stability and resistance to environmental factors, which is advantageous in industrial, automotive, and consumer electronics applications. Its robust design and specification make it an ideal choice for engineers seeking dependable performance in both analogue and digital circuits.
Type Metal film resistor
Resistance 3.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot