TRU COMPONENTS 1557524 Metal film resistor 3.9 kΩ Axial lead 0207 0.6 W 1%

MPN
1557524
EAN-13
2050004833836
Order Code
17-8347
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,645 in stock

TRU COMPONENTS 1557524 offers a metal film resistor with a precise resistance of 3.9 kO, designed with an axial lead 0207 configuration. This component is engineered to handle a power rating of 0.6 W and maintains a tolerance of 1%, ensuring high reliability and performance in precision circuits. Metal film resistors like this model are highly valued in applications that require consistent and accurate resistance values, such as in audio equipment, instrumentation, and precision measurement devices. The 1557524 resistor's design optimises thermal performance and noise reduction, making it a suitable choice for technical applications that demand stability and precision.
Type Metal film resistor
Resistance 3.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot