TRU COMPONENTS 1557521 Metal film resistor 390 kΩ Axial lead 0207 0.6 W 1%

MPN
1557521
EAN-13
2050004833805
Order Code
17-8344
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

TRU COMPONENTS 1557521 is a metal film resistor featuring a resistance of 390 kilohms, designed with an axial lead configuration and housed within a 0207 package. This resistor can handle a power rating of 0.6 watts with a precision tolerance of 1%, making it suitable for applications requiring reliable and stable performance under various electrical conditions. Metal film resistors like this one are commonly utilised in precision circuitry, electronic signal processing, and instrumentation where low noise and thermal stability are critical. The component's optimal tolerance and impedance characteristics ensure consistent performance, making it ideal for use in both professional and hobbyist electronics projects where compact form and precision are required.
Type Metal film resistor
Resistance 390kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot