TRU COMPONENTS 1557520 Metal film resistor 383 Ω Axial lead 0.6 W 1%

MPN
1557520
EAN-13
2050004833799
Order Code
17-8343
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,377 in stock

TRU COMPONENTS 1557520 is a metal film resistor with a resistance value of 383 ohms, designed with axial leads suitable for precise electrical applications. This component is characterised by its 0207 package size and a power rating of 0.6 watts, offering a tolerance of 1%, which ensures high accuracy and reliability in circuits requiring stable resistance under various environmental conditions. Its construction utilises a metal film to provide low noise and better performance at high frequencies, making it an ideal choice for precision instrumentation, audio equipment, and other electronic devices that demand tight tolerances in impedance control. Engineers often employ such resistors in applications where minimal variation in electrical resistance is critical to the functionality of the circuit.
Type Metal film resistor
Resistance 383Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot