TRU COMPONENTS 1557519 Metal film resistor 33 kΩ Axial lead 0.6 W 1%

MPN
1557519
EAN-13
2050004833782
Order Code
17-8342
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,027 in stock

TRU COMPONENTS 1557519 refers to a meticulously designed metal film resistor with a resistance value of 33 kO, encased within an axial lead format conducive to standard through-hole mounting procedures. This component is characterised by its precision, offering a power rating of 0.6 W and a tolerance of 1%, which makes it suitable for applications requiring high accuracy and stability under varying electrical conditions. Its 0207 package size further facilitates integration into a variety of electronic circuits, including those in audio, amplifier, and instrumentation design, where minimising electrical noise and maintaining circuit stability are critical. The metal film construction ensures long-term reliability and lower noise levels, making it a preferred choice in engineering projects that necessitate precise and consistent impedance characteristics.
Type Metal film resistor
Resistance 33kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot