TRU COMPONENTS 1557518 Metal film resistor 32 kΩ Axial 0207 0.6 W 1%

MPN
1557518
EAN-13
2050004835540
Order Code
17-8341
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (35)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,208 in stock

TRU COMPONENTS 1557518 is a high-precision metal film resistor featuring a resistance of 32 kO. With an axial leaded 0207 package, this resistor is engineered to deliver reliable performance up to 0.6 watts, maintaining a tolerance of just 1%. Its robust design ensures minimal noise and high stability, making it ideal for applications requiring precise resistance values in circuits such as audio equipment, measurement devices, and precision electronic systems. The consistent and accurate impedance offered by this component makes it a trusted option for engineers engaged in developing high-fidelity audio and sensitive instrumentation applications.
Type Metal film resistor
Resistance 32kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot